LENOVO MC60 Cable 2.07 MP 30 fps Monitor, 1920 x 1080 pixels
- RS Stock No.:
- 847-598
- Mfr. Part No.:
- 4XC1K97399
- Brand:
- LENOVO
N
Subtotal (1 unit)*
$218.84
(exc. GST)
$240.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.84 |
*price indicative
- RS Stock No.:
- 847-598
- Mfr. Part No.:
- 4XC1K97399
- Brand:
- LENOVO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LENOVO | |
| Model Number | MC60 | |
| Product Type | Monitor | |
| Maximum Resolution | 1920 x 1080 pixels | |
| Built-in Microphone | Yes | |
| Connection Type | Cable | |
| Effective Pixels | 2.07MP | |
| Frame Rate | 30fps | |
| Field of View FOV | 65° | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand LENOVO | ||
Model Number MC60 | ||
Product Type Monitor | ||
Maximum Resolution 1920 x 1080 pixels | ||
Built-in Microphone Yes | ||
Connection Type Cable | ||
Effective Pixels 2.07MP | ||
Frame Rate 30fps | ||
Field of View FOV 65° | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The LENOVO monitor webcam is an intuitive solution designed to enhance virtual meeting experiences through superior video quality and user-friendly features, ensuring seamless collaboration for a diverse range of professional applications.
Full 1080p resolution provides stunning video quality
Adjustable FOV angles of 65/78/90 degrees cater to different viewing needs
High-sensitivity dual microphones capture clear audio from up to two meters away
Built-in privacy shutter enhances security during use
