Xylem 230 V 40 psi Diaphragm Water Pump, 4.1L/min
- RS Stock No.:
- 122-6640
- Mfr. Part No.:
- BW5003-000A
- Brand:
- Xylem
On back order for despatch 13/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$460.65
(exc. GST)
$506.71
(inc. GST)
Units | Per unit |
---|---|
1 + | $460.65 |
- RS Stock No.:
- 122-6640
- Mfr. Part No.:
- BW5003-000A
- Brand:
- Xylem
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Flojet Bottled Water Dispensing Pump
The Flojet bottled water system is a compact and portable pump head with a suction lance for dispensing water from commercial water bottles. The pump turns off when the water barrel is empty and resume pumping once the water is refilled and can run dry without being damaged. Quick disconnect ports allow for easy wand replacement, along with quiet operation, and the pumps are equipped with noise-damping rubber feet. Flojet Bottled Water Dispensing Pumps are thermally-protected to prevent overheating, thereby protecting the pump and control box from damage. The Flojet bottled water system can be used with coffee/ tea dispensers, refrigerators, sinks or portable systems that require potable water.
Features and Benefits
Quiet in operation
Thermal overload protection
Diaphragm pump can run dry without damage
Easily installed
Long motor life
Thermal overload protection
Diaphragm pump can run dry without damage
Easily installed
Long motor life
Kit Contents
Pump module
Suction wand with hose assembly
6m discharge tube (6.35mm O.D)
Wall power transformer
Suction wand with hose assembly
6m discharge tube (6.35mm O.D)
Wall power transformer
Specifications
Attribute | Value |
---|---|
Maximum Flow Rate | 4.1L/min |
Supply Voltage | 230 V |
Input Connection | 1/4 in Tube |
Maximum Working Pressure | 40 psi |
Maximum Fluid Temperature | +57.2°C |
Input Connection Size | 1/4in |
Output Connection Size | 6.35mm |
Pump Type | Diaphragm |
Wetted Materials | Polyethylene (Tube) |
Related links
- Xylem 230 V 1.4 bar Magnetic Coupling Centrifugal Water Pump, 13.8L/min
- Xylem Jabsco 230 V 1.6 bar Direct Coupling Centrifugal Water Pump, 20L/min
- Xylem 230 → 240 V Water Pump, 135L/min
- Xylem Jabsco Centrifugal Electric Operated Positive Displacement...
- Xylem Flojet Diaphragm Air Operated Positive Displacement Pump,...
- Xylem Lowara 230 V 8 bar Direct Coupling Centrifugal Water Pump, 70L/min
- Xylem Flojet 230 V 10 bar Magnetic Coupling Centrifugal Water...
- Xylem Flojet 230 V 1.4 bar Magnetic Coupling Centrifugal Water...