Xylem Flojet 230 V 10 bar Magnetic Coupling Centrifugal Water Pump, 6.2L/min
- RS Stock No.:
- 446-3455
- Mfr. Part No.:
- 416987
- Brand:
- Xylem Flojet
3 In AU stock for next working day delivery
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,070.83
(exc. GST)
$1,177.91
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,070.83 |
- RS Stock No.:
- 446-3455
- Mfr. Part No.:
- 416987
- Brand:
- Xylem Flojet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Xylem Flojet Regenerative Pump
The Xylem Flojet magnetic coupling regenerative pump is a compact and light-weight product. It is designed for continuous recirculation of carbonated water, aggressive chemicals, chilled water, and pure or precious liquids in the high-pressure systems. This centrifugal pump has a maximum flow rate of 6.2L/minute. It lets you eliminate leak paths and friction and reduce power consumption due to the absence of rotating seals. Lesser transmission of heat from the motor to the pumped fluid cuts down on the maintenance requirements as well.
Features and Benefits
The supply voltage is 230V
Maximum working pressure is 10bar
Maximum fluid temperature is 85°C
Lightweight and compact
Food-grade thermoplastic pump materials
Magnetically coupled, seal less leak-free design
Pump body orientation easily altered to suit installations
Low condensation
Temperature stability and product purity ensured
Maximum working pressure is 10bar
Maximum fluid temperature is 85°C
Lightweight and compact
Food-grade thermoplastic pump materials
Magnetically coupled, seal less leak-free design
Pump body orientation easily altered to suit installations
Low condensation
Temperature stability and product purity ensured
Applications
Pure or precious liquids, chilled water
X-ray machine
Industrial processing equipment
X-ray machine
Industrial processing equipment
Certifications
IPX5 rated (Motor housing)
Specifications
Attribute | Value |
---|---|
Maximum Flow Rate | 6.2L/min |
Supply Voltage | 230 V |
Input Connection | 1/2 in Push Fit |
Maximum Head | 10.5m |
Maximum Working Pressure | 10 bar |
Coupling Type | Magnetic |
Maximum Fluid Temperature | +85°C |
Input Connection Size | 1/2in |
Output Connection Size | 1/2in |
Pump Type | Centrifugal |
IP Rating | IPX5 |
Related links
- Xylem Flojet 230 V 1.4 bar Magnetic Coupling Centrifugal Water...
- Xylem Flojet 230 V 1.4 bar Magnetic Coupling Centrifugal Water...
- Xylem Flojet 230 V 1.4 bar Magnetic Coupling Centrifugal Water...
- Xylem Flojet 230 V 10 bar Magnetic Coupling Centrifugal Water...
- Xylem Flojet 230 V 6 bar Magnetic Coupling Centrifugal Water Pump,...
- Xylem Flojet 12 V 1.4 bar Magnetic Coupling Centrifugal Water Pump, 23L/min
- Xylem Flojet 12 V 1.4 bar Magnetic Coupling Centrifugal Water Pump, 35L/min
- Xylem 230 V 1.4 bar Magnetic Coupling Centrifugal Water Pump, 13.8L/min