Subtotal (1 unit)*
$1,100.65
(exc. GST)
$1,210.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,100.65 |
*price indicative
- RS Stock No.:
- 905-006
- Mfr. Part No.:
- aff5wm BURCO
- Brand:
- Burco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Burco | |
| Product Type | Dispenser | |
| Power Rating | 3kW | |
| Height | 371mm | |
| Mount Type | Wall Mount | |
| Length | 336mm | |
| Width | 349mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Burco | ||
Product Type Dispenser | ||
Power Rating 3kW | ||
Height 371mm | ||
Mount Type Wall Mount | ||
Length 336mm | ||
Width 349mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Burco Wall-mounted Commercial Automatic Water Boiler maximises valuable kitchen counter space. This efficient appliance utilises a powerful 2.8kW heating element to deliver Rapid performance.
Built-in filtration ensures Pure hot water
Tank capacity holds 5-litre volume
Rapid draw-off provides 5.7 litres
Hourly output reaches up to 31 litres
