Rubbermaid Commercial Products 569.2 mm Grey Resin Bin Lid for BRUTE® Containers, 41.4 mm
- RS Stock No.:
- 242-5640
- Mfr. Part No.:
- FG263100GRAY
- Brand:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
$34.43
(exc. GST)
$37.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.43 |
*price indicative
- RS Stock No.:
- 242-5640
- Mfr. Part No.:
- FG263100GRAY
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Bin Lid | |
| Colour | Grey | |
| Sub Type | Flat | |
| Diameter | 569.2mm | |
| For Use With | BRUTE® Containers | |
| Material | Resin | |
| Height | 41.4mm | |
| Trade Name | BRUTE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Bin Lid | ||
Colour Grey | ||
Sub Type Flat | ||
Diameter 569.2mm | ||
For Use With BRUTE® Containers | ||
Material Resin | ||
Height 41.4mm | ||
Trade Name BRUTE | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products BRUTE self-draining Lids feature self-draining channels that prevent water from pooling. Snap-lock ensures a secure fit while ridges enable stacking for space efficient storage. Proprietary design constructed with the highest-quality materials plus a UV inhibitor ensures long life in even the most extreme commercial environments. Guaranteed to never fade, warp, crack, or crush.
Self-draining channels prevent water from pooling and reduce still water build-up on the Waste Bin Lid
Snap-lock ensures a secure fit
Ridges enable stacking of BRUTE containers to provide a space-efficient storage solution
Easy-to-clean, seamless construction is guaranteed to never fade, warp, crack, or crush and features a UV inhibitor for a long-life in extreme environments
Related links
- Rubbermaid Commercial Products Black Resin Waste Bin Lid for Slim Jim Recycling Station Starter Kit, Slim Jim Recycling
- Rubbermaid Commercial Products Wastebasket 26.6L Grey Resin Waste Bin
- Rubbermaid Commercial Products Slim Jim 23gal Grey Resin Waste Bin
- Rubbermaid Commercial Products Slim Jim 13gal Grey Resin Waste Bin
- Rubbermaid Commercial Products Green Resin Waste Bin Lid for Slim Jim Recycling Station Starter Kit, And Slim Jim
- Rubbermaid Commercial Products Red Resin Waste Bin Lid for Slim Jim Recycling Station Starter Kit, Slim Jim Recycling
- Rubbermaid Commercial Products Blue Waste Bin Lid for Waste Bin, 12.7 mm
- Rubbermaid Commercial Products Transparent Plastic Waste Bin Lid for Waste Bin, 215.9 mm
