Heico Steel Delta Protect Ring Lock Locking & Anti-Vibration Washer, M20, RoHS

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$71.07

(exc. GST)

$78.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$71.07$7.107-
5 - 9$68.60$6.863%
10 - 19$65.40$6.547%
20 +$63.99$6.3999%

*price indicative

RS Stock No.:
914-3395
Mfr. Part No.:
H-HLRS-20
Brand:
Heico
Find similar products by selecting one or more attributes.
Select all

Brand

Heico

Compatible Screw/Bolt Size

M20

Product Type

Locking & Anti-Vibration Washer

Washer Type

Ring Lock

External Diameter

30.7mm

Inside Diameter

21.4mm

Standards/Approvals

RoHS

Material

Steel

Finish

Delta Protect

Thickness

3.5mm

Grade

A4

COO (Country of Origin):
DE

Heico Ring Lock Washers


If you are looking for a high quality ring lock washer system the Heico ring lock washers not only provide you with extra security but, are user friendly and ideal for the most demanding of applications. This is an excellent washer for repeated use and the ring lock system goes you the added guarantee that the washers are fastened into the correct position. Even if you are not a regular user this system means that is easy, safe and quick to install. The Heico ring lock washers are supplied already assembled with a polyamide ring and the Heico wedge lock washers. The polyamide ring holds the two washes in the correct position.

FEATURES:

Easy installation and removal

Pre-assembled

Proven bolt securing

Works well with and low preloads

Suitable for dynamic loads even when using a lubricant

Reusable with no reduction in quality

Suitable for use with high tensile belts and nuts of 8.8, 10.9, 12.9

Narrow or wide bearing surface

Available in steel or stainless steel

A wide variety of applications

Variety of sizes available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy