RS PRO Steel Bright Zinc External Tooth Locking Washer, M20, DIN 6797 A
- RS Stock No.:
- 287-4238
- Brand:
- RS PRO
Subtotal (1 bag of 100 units)*
$54.19
(exc. GST)
$59.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $54.19 | $0.542 |
*price indicative
- RS Stock No.:
- 287-4238
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Locking Washer | |
| Compatible Screw/Bolt Size | M20 | |
| External Diameter | 33mm | |
| Washer Type | External Tooth | |
| Inside Diameter | 21mm | |
| Material | Steel | |
| Standards/Approvals | DIN 6797 A | |
| Finish | Bright Zinc | |
| Thickness | 1.4mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Locking Washer | ||
Compatible Screw/Bolt Size M20 | ||
External Diameter 33mm | ||
Washer Type External Tooth | ||
Inside Diameter 21mm | ||
Material Steel | ||
Standards/Approvals DIN 6797 A | ||
Finish Bright Zinc | ||
Thickness 1.4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Lock Washers - BZP Steel
From the reliable RS PRO brand, this external tooth lock washer provides superior security for fixings and fastenings. Like standard washers, it distributes the load of a bolt against a surface material. However, its unique locking action prevents the fastener from turning, reducing the likelihood of the fixing loosening over time or under repeated stress. This makes it particularly useful in applications where vibration is a concern.
Features and Benefits
Applications
Related links
- RS PRO Steel Bright Zinc External Tooth Locking Washer DIN 6797A
- RS PRO Steel Bright Zinc External Tooth Locking Washer DIN 6797A
- RS PRO Steel Bright Zinc External Tooth Locking Washer DIN 6797A
- RS PRO Steel Bright Zinc External Tooth Locking Washer DIN 6797A
- RS PRO Steel Bright Zinc External Tooth Locking Washer DIN 6797A
- RS PRO Steel Bright Zinc External Tooth Locking Washer DIN 6797A
- RS PRO Steel Bright Zinc External Tooth Locking Washer DIN 6797A
- RS PRO Steel Bright Zinc External Tooth Locking Washer DIN 6797A
