RS PRO Steel Bright Zinc External Tooth Washers, DIN 6798 A
- RS Stock No.:
- 287-4192
- Brand:
- RS PRO
Subtotal (1 bag of 200 units)*
$26.56
(exc. GST)
$29.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $26.56 | $0.133 |
*price indicative
- RS Stock No.:
- 287-4192
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Washers | |
| Washer Type | External Tooth | |
| Inside Diameter | 10.5 mm | |
| Material | Steel | |
| Standards/Approvals | DIN 6798 A | |
| Finish | Bright Zinc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Washers | ||
Washer Type External Tooth | ||
Inside Diameter 10.5 mm | ||
Material Steel | ||
Standards/Approvals DIN 6798 A | ||
Finish Bright Zinc | ||
- COO (Country of Origin):
- CN
RS PRO Steel External Tooth Washers - Bright Zinc Plated (BZP)
Ensure your fastener assemblies stay secure with RS PRO steel external tooth washers. These high-performance washers are expertly designed to maintain stable connections, even under intense vibration and dynamic loads. The external serrations effectively bite into the fastener and substrate surfaces as the fastener is tightened preventing loosening.;RS PRO external tooth washers offer more than just stability. The bright zinc plating adds a sleek, polished look while providing excellent corrosion resistance. Say goodbye to rust and deterioration and enjoy long-lasting durability that withstands even the most demanding environments.;Whether you're working on heavy machinery, construction projects, or delicate electronics, RS PRO steel internal tooth washers are the perfect solution to keep your fasteners firmly in place.
Features and Benefits
Applications
Related links
- RS PRO Steel Bright Zinc External Tooth Washers, DIN 6798 A
- RS PRO Steel Bright Zinc External Tooth Washers DIN 6798 A
- RS PRO Steel Bright Zinc External Tooth Washers, DIN 6797A
- RS PRO Steel Bright Zinc External Tooth Locking Washer DIN 6797A
- RS PRO Steel Bright Zinc External Tooth Locking Washer DIN 6797A
- RS PRO Steel Bright Zinc External Tooth Locking Washer DIN 6797A
- RS PRO Steel Bright Zinc External Tooth Locking Washer DIN 6797A
- RS PRO Steel Bright Zinc External Tooth Locking Washer DIN 6797A
