RS PRO A2 304 Stainless Steel Plain Mudguard Washer, M8
- RS Stock No.:
- 287-4012
- Brand:
- RS PRO
Subtotal (1 bag of 50 units)*
$32.37
(exc. GST)
$35.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $32.37 | $0.647 |
*price indicative
- RS Stock No.:
- 287-4012
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| For Screw/Bolt Size | M8 | |
| Washer Type | Plain | |
| Inside Diameter | M8 | |
| Outside Diameter | 40.0mm | |
| Material | Stainless Steel | |
| Stainless Steel Type | A2 304 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
For Screw/Bolt Size M8 | ||
Washer Type Plain | ||
Inside Diameter M8 | ||
Outside Diameter 40.0mm | ||
Material Stainless Steel | ||
Stainless Steel Type A2 304 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Stainless-Steel Washers
RS PRO washers are an essential component of any fastener assembly. These stainless-steel washers significantly extend the lifespan of joints by reducing friction-induced wear and tear. In automotive and assembly applications, they enhance load distribution and alleviate pressure, thereby preventing the distortion of mating surfaces over time. Additionally, washers facilitate maintenance operations, making the loosening and tightening of components smoother.
Features and Benefits
- Mudguard washers are designed for use with compatible metric screws and bolts
- Constructed from high-grade A2 304 stainless steel
- Offering fantastic resistance against corrosion
- Ideal for external as well as use internal use
Applications
- Fasteners and fixing
- Mudguards
- DIY Projects
- Automotive
Related links
- RS PRO A2 304 Stainless Steel Plain Mudguard Washer, M8
- RS PRO A2 304 Stainless Steel Plain Mudguard Washer, M6
- RS PRO A2 304 Stainless Steel Plain Mudguard Washer, M10
- RS PRO A2 304 Stainless Steel Plain Mudguard Washer, M12
- RS PRO A2 304 Stainless Steel Plain Mudguard Washer, M5
- RS PRO A2 304 Stainless Steel Plain Mudguard Washer, M4
- RS PRO A2 304 Stainless Steel Plain Washers DIN 9021
- RS PRO A2 304 A2/304 Stainless Steel Plain Washers BS 4320C
