Bulk discount available
Subtotal (1 pack of 100 units)*
$14.60
(exc. GST)
$16.10
(inc. GST)
Add 500 units to get free delivery
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $0.146 | $14.60 |
| 500 + | $0.12 | $12.00 |
*price indicative
- RS Stock No.:
- 245-2883
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Washers | |
| External Diameter | 0.32in | |
| Inside Diameter | 0.307 in | |
| Standards/Approvals | No | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Thickness | 0.064in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Washers | ||
External Diameter 0.32in | ||
Inside Diameter 0.307 in | ||
Standards/Approvals No | ||
Material Steel | ||
Finish Zinc Plated | ||
Thickness 0.064in | ||
RS PRO Flat Washers
Introducing the range of RS PRO Flat Washers, a high-quality fastener solution for providing a secure hold for a nut or bolt, or as a spacer in a wide range of applications. Each fastener is made from steel with either a zinc or galvanised finish, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Washers are designed specifically for ease of use and simplicity. They are used for applications where a nut or bolt needs to be tightened to prevent the fastener from loosening or to distribute the load evenly from the nut or bolt head over a larger area. Additionally, they can also serve as a spacer through the fastener before driving it into the surface or object, which in turn creates an additional surface which prevents the fastener from going too deep. Washers are most commonly used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Steel Zinc Plated Washers
- RS PRO Steel Zinc Plated Washers, M12
- RS PRO Steel Zinc Plated Washers, M10
- RS PRO Steel Zinc Plated Washers, M8
- RS PRO Steel Zinc Plated Washers, M6
- RS PRO Steel Zinc Plated Lock Washers
- RS PRO Steel Zinc Plated Washers, M5
- RS PRO Stainless Steel Zinc Plated Washers DIN 125A
