Bulk discount available
Subtotal (1 pack of 100 units)*
$51.60
(exc. GST)
$56.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $0.516 | $51.60 |
| 500 + | $0.424 | $42.40 |
*price indicative
- RS Stock No.:
- 245-2786
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Washer Type | Plain | |
| Outside Diameter | 1/2in | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Washer Type Plain | ||
Outside Diameter 1/2in | ||
Material Steel | ||
RS PRO Structural Washers
Introducing the range of RS PRO Structural Washers, a high-quality fastener solution for providing a secure hold for a nut or bolt, or as a spacer in a wide range of applications, like timber building and concrete flooring. Each fastener is made from steel with a plain or hot dipped galvanised finish, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
- This range of RS PRO fasteners is ideal where additional support may be required when the nut or bolt is tightened over a larger surface and for better load distribution
- Manufactured with the option of a plain or hot dipped galvanised finish, each fastener provides good protection against surface rust and oxidisation and offers good lubricity to the threads of the fastener
- In addition to this, the steel washers are much more cost effective than stainless steel and is also widely recyclable, making them a much more sustainable option
- Available in a wide range of sizes
Applications:
Washers are designed specifically for ease of use and simplicity. They are used for applications where a nut or bolt needs to be tightened to prevent the fastener from loosening or to distribute the load evenly from the nut or bolt head over a larger area. Additionally, they can also serve as a spacer through the fastener before driving it into the surface or object, which in turn creates an additional surface which prevents the fastener from going too deep. Washers are most commonly used in:
- Household applications and DIY
- Electronics and industrial manufacturing
- Construction and building
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Steel Plain Structural Washer
- RS PRO Steel Plain Square Plate Washer
- RS PRO Steel Plain Form A Washers DIN 125A
- RS PRO Steel Plain Form A Washers DIN 125A
- RS PRO A2 304 Stainless Steel Plain Washers DIN 9021
- RS PRO Steel Plain Form A Washers DIN 125A
- RS PRO Steel Plain Form A Washers DIN 125A
- RS PRO Steel Plain Form A Washers DIN 125A
