RS PRO Stainless Steel Stainless Steel Crinkle Washers, M12, BS 4463
- RS Stock No.:
- 233-4215
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$26.12
(exc. GST)
$28.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 46 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $26.12 | $1.045 | - |
| 5 - 9 | $25.84 | $1.034 | 1% |
| 10 - 24 | $25.34 | $1.014 | 2% |
| 25 - 124 | $24.37 | $0.975 | 6% |
| 125 + | $20.06 | $0.802 | 23% |
*price indicative
- RS Stock No.:
- 233-4215
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Screw/Bolt Size | M12 | |
| Product Type | Washers | |
| Washer Type | Crinkle | |
| External Diameter | 21.84mm | |
| Inside Diameter | 13.18mm | |
| Standards/Approvals | BS 4463 | |
| Material | Stainless Steel | |
| Finish | Stainless Steel | |
| Thickness | 700μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Screw/Bolt Size M12 | ||
Product Type Washers | ||
Washer Type Crinkle | ||
External Diameter 21.84mm | ||
Inside Diameter 13.18mm | ||
Standards/Approvals BS 4463 | ||
Material Stainless Steel | ||
Finish Stainless Steel | ||
Thickness 700μm | ||
- COO (Country of Origin):
- GB
RS PRO Stainless Steel Plain Washers
From the trusted RS PRO Brand, these stainless steel crinkle washers are generally used with a machine threaded fastener and nut to spread the load over a greater surface area when tightening a bolt, screw or nut. As they are made from A2 stainless steel, they have an element of corrosion resistance that ensures long life and suitability for some specialistic environments such as food production.
Available in a variety of diameter sizes ensuring the right size for various applications.
Features and Benefits
Applications
RS PRO crinkle washers are a useful addition to any fastener assembly. They decrease the surface load when joining materials, and they're unique shape allows for a degree of vibration protection over time. You can use them to make maintenance easier by allowing for smoother loosening and tightening of components. Crinkle washers are commonly used in many electronic, food, chemical and construction applications.
Related links
- RS PRO Stainless Steel Stainless Steel Crinkle Washers BS 4463
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
