Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 40 units)*
$42.81
(exc. GST)
$47.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 278 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $42.81 | $1.07 | - |
| 5 - 24 | $41.10 | $1.028 | 3% |
| 25 + | $33.82 | $0.846 | 20% |
*price indicative
- RS Stock No.:
- 172-0873
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Washers | |
| Washer Type | Lock | |
| External Diameter | 14mm | |
| Inside Diameter | 4.85mm | |
| Material | Thermoplastic Elastomer | |
| Standards/Approvals | RoHS | |
| Thickness | 8.10mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Washers | ||
Washer Type Lock | ||
External Diameter 14mm | ||
Inside Diameter 4.85mm | ||
Material Thermoplastic Elastomer | ||
Standards/Approvals RoHS | ||
Thickness 8.10mm | ||
- COO (Country of Origin):
- CN
RS PRO Lock Washer
The RS PRO locking and anti-vibration washer is made of TPE material. This washer has a thickness of 8.1mm with an inner diameter of 4.85mm and an outer diameter of 14mm.
Related links
- RS PRO Thermoplastic Elastomer Lock Washers, RoHS
- Bourns Lock Washers, RoHS
- RS PRO Thermoplastic Elastomer 8 mm ID White, 3 m
- RS PRO Thermoplastic Elastomer 4.8 mm ID White, 3 m
- RS PRO Thermoplastic Elastomer 6.4 mm ID White, 3 m
- RS PRO Thermoplastic Elastomer 3.2 mm ID White, 3 m
- RS PRO Air Hose Black, Yellow Thermoplastic Elastomer 14 mm 100 m RS PRO GPA Series
- RS PRO Nylon Washers, RoHS












