Bourns Lock Washers, RoHS
- RS Stock No.:
- 167-4685
- Mfr. Part No.:
- H-37-2
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 1%
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$259.00
(exc. GST)
$285.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 May 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.259 | $259.00 | - |
| 2000 - 3000 | $0.254 | $254.00 | 1% |
| 4000 + | $0.25 | $250.00 | 3% |
*price indicative
- RS Stock No.:
- 167-4685
- Mfr. Part No.:
- H-37-2
- Brand:
- Bourns
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Washers | |
| Washer Type | Lock | |
| Inside Diameter | 9.52mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Washers | ||
Washer Type Lock | ||
Inside Diameter 9.52mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
Dial accessories
Mounting accessories for the Bourns range of dial indicators.
Related links
- Bourns Lock Washers, RoHS
- Heico Unalloyed Steel Delta Protect Wedge Lock Washers RoHS
- Heico Unalloyed Steel Delta Protect Wedge Lock Washers RoHS
- Heico Unalloyed Steel Delta Protect Wedge Lock Washers RoHS
- Heico Stainless Steel Zinc Plated Ring Lock Locking & Anti-Vibration Washer RoHS
- RS PRO Thermoplastic Elastomer Lock Washers, RoHS
- Heico Stainless Steel Wedge Lock Washers RoHS
- Heico Stainless Steel Wedge Lock Washers RoHS












