Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$24.88
(exc. GST)
$27.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 91 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $24.88 | $0.249 | - |
| 5 + | $20.51 | $0.205 | 17% |
*price indicative
- RS Stock No.:
- 122-4382
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Washers | |
| Compatible Screw/Bolt Size | M12 | |
| External Diameter | 28mm | |
| Inside Diameter | 13mm | |
| Material | Steel | |
| Standards/Approvals | BS 4320 | |
| Finish | Bright Zinc | |
| Thickness | 2.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Washers | ||
Compatible Screw/Bolt Size M12 | ||
External Diameter 28mm | ||
Inside Diameter 13mm | ||
Material Steel | ||
Standards/Approvals BS 4320 | ||
Finish Bright Zinc | ||
Thickness 2.5mm | ||
RS PRO Zinc Plated Form C Washers
The RS PRO zinc plated form c washers have been designed to distribute the load of your threaded fasteners. The washers have a large diameter with normal thickness.
Features and Benefits
Medium corrosion resistance
Use with all types of nuts and bolts
Provides a smooth surface for the nut or bolt
Typical Applications
Use for general engineering applications
Note
If Form C is not what you are looking for, we offer the washers in Form B and Form G.
Related links
- RS PRO Steel Bright Zinc Washers BS 4320
- RS PRO Steel Bright Zinc Washers BS 4320G
- RS PRO Steel Bright Zinc Washers DIN 125A
- RS PRO Steel Bright Zinc Washers BS 4320
- RS PRO Steel Bright Zinc Washers BS 4320
- RS PRO Steel Bright Zinc Washers BS 4320
- RS PRO Steel Bright Zinc Washers BS 4320
- RS PRO Steel Bright Zinc Washers BS 4320
