A2 304 Stainless Steel Crinkle Locking & Anti-Vibration Washer, 1/2in
- RS Stock No.:
- 428-773
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 428-773
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| For Screw/Bolt Size | 1/2in | |
| Washer Type | Crinkle | |
| Material | Stainless Steel | |
| Stainless Steel Type | A2 304 | |
| Finish | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
For Screw/Bolt Size 1/2in | ||
Washer Type Crinkle | ||
Material Stainless Steel | ||
Stainless Steel Type A2 304 | ||
Finish Plain | ||
- COO (Country of Origin):
- GB
Related links
- RS PRO A2 304 Stainless Steel Crinkle Locking & Anti-Vibration Washer, 7/16in
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
