RS PRO Floor Sign Hazard & Warning Floor Sticker Self-Adhesive

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$56.96

(exc. GST)

$62.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$56.96-
5 +$46.8917%

*price indicative

RS Stock No.:
174-5992
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hazard & Warning Floor Sticker

Sign Description

Wet Floor

Self-Adhesive

Yes

Height

500mm

Material

PVC

Legend Colour

Black, Yellow

Quantity Per Package

1Per Pack

Width

500mm

Sign Legend Style

Symbol

Symbol/Text Colour

Black

Standards/Approvals

No

Sub Type

Floor Sign

RoHS Status: Exempt

COO (Country of Origin):
CN
Warning floor stickers (skid and non skid) for indoor use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy