Fischer Fixings Nylon Wall Plug
- RS Stock No.:
- 837-2142
- Mfr. Part No.:
- 43540
- Brand:
- Fischer Fixings
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 837-2142
- Mfr. Part No.:
- 43540
- Brand:
- Fischer Fixings
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Fixings | |
| Product Type | Wall Plug | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fischer Fixings | ||
Product Type Wall Plug | ||
Material Nylon | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Universal UX/SX Assortment Box
Universal plug UX
The universal operating principle (knotting or expanding) allows for use in all solid, hollow and board building materials
The UX with rim is suitable for pre-positioned installation; the UX without rim is suitable for push-through installation
Diagonal connection ridges for optimum screw guidance
Serrated anti-rotation locks prevent rotation in the drill hole
Suitable for wood and chipboard screws, as well as stud screws
Expansion plug SX
The SX is suitable for pre-positioned and push-through installation
Nylon plug with 4-way expansion provides the optimum force distribution in the material
Offers high load-bearing capacities in solid and hollow building materials
Suitable for wood, chipboard and spacing screws
Supplied with
UX/SX Assortment box: 60 plugs SX 6x30mm, 50 plugs SX 8x40mm, 20 plugs SX 10x50mm, 60 plugs UX 5x30mm R, 40 plugs UX 6x50mm R, 50 plugs UX 8x50mm R, 10 plugs UX 10x60mm R
Related links
- Fischer Fixings Nylon Wall Plug, 40 mm Length
- Fischer Fixings Nylon Wall Plug, 30 mm Length
- Fischer Fixings Nylon Wall Plug, 50 mm Length
- Fischer Fixings Nylon Wall Plug 12mm Fixing Hole Diameter
- Fischer Fixings Nylon Wall Plug, 35 mm Length
- Fischer Fixings Nylon Cavity Wall Fixings, 12mm fixing hole diameter
- Fischer Fixings Grey Nylon Wall Plug, 75 mm Length
- Fischer Fixings Green Nylon Wall Plug, 35 mm Length
