Fischer Green Renewable Raw Wall Plug, 50 mm Length
- RS Stock No.:
- 675-930
- Mfr. Part No.:
- 567808
- Brand:
- Fischer
This image is representative of the product range
Subtotal (1 box of 90 units)*
$18.54
(exc. GST)
$20.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $18.54 | $0.206 |
*price indicative
- RS Stock No.:
- 675-930
- Mfr. Part No.:
- 567808
- Brand:
- Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Product Type | Wall Plug | |
| Colour | Green | |
| Length | 50mm | |
| Drill Diameter | 6 mm | |
| Material | Renewable Raw | |
| Drill Depth | 60 | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Product Type Wall Plug | ||
Colour Green | ||
Length 50mm | ||
Drill Diameter 6 mm | ||
Material Renewable Raw | ||
Drill Depth 60 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer Expansion plug SX Plus Green is engineered for reliable Anchor solutions in a variety of solid and perforated building materials. This eco-friendly plug is MADE with at least 50% renewable materials, reflecting a commitment to sustainability while providing exceptional performance. Its innovative design includes a 4-way expansion mechanism, ensuring optimal force distribution within the substrate, making it Ideal for hanging medium to heavy fixtures securely. Suitable for pre-positioned and push-through installations, the SX Plus Green simplifies setup in both concrete and brick applications, while the anti-rotation feature makes installation straightforward and secure.
Manufactured from over 50% renewable raw materials, contributing to environmental sustainability
The 4-way expansion mechanism allows for excellent force transmission within building materials
Easy installation with minimal hammer blows required for insertion—ideal for a quick and effective setup
The special fixing wings provide pre-fixation of screws, ensuring ease during installation
Anti-rotation lock prevents twisting, promoting straightforward and reliable installation
Suitable for various applications, including curtains, mirrors, and wall shelves
Designed for compatibility with wood, chipboard, and stud screws, catering to diverse fixing needs
