Fischer Green Renewable Raw Wall Plug, 25 mm Length
- RS Stock No.:
- 675-928
- Mfr. Part No.:
- 567806
- Brand:
- Fischer
This image is representative of the product range
Subtotal (1 box of 90 units)*
$32.05
(exc. GST)
$35.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $32.05 | $0.356 |
*price indicative
- RS Stock No.:
- 675-928
- Mfr. Part No.:
- 567806
- Brand:
- Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Colour | Green | |
| Product Type | Wall Plug | |
| Length | 25mm | |
| Drill Diameter | 5 mm | |
| Material | Renewable Raw | |
| Drill Depth | 35 | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Colour Green | ||
Product Type Wall Plug | ||
Length 25mm | ||
Drill Diameter 5 mm | ||
Material Renewable Raw | ||
Drill Depth 35 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer SX Plus Green expansion plug is a reliable solution designed for anchoring in solid and perforated building materials. Crafted with at least 50% renewable raw materials, this plug ensures an environmentally friendly choice without compromising strength and performance. The expansion plug provides superior holding values, making it perfect for various applications, including mounting lamps, wardrobes, and motion detectors. Its innovative design allows for optimal force transmission during installation, making it particularly effective in achieving secure and stable fixtures in both concrete and lightweight structures.
Produced with a significant percentage of renewable raw materials for eco-friendliness
Facilitates easy installation with minimal hammer blows required
Equipped with special fixing wings that maintain screw pre-fixation for hands-free operation
Designed to Anchor securely in solid and perforated materials through a four-way expansion mechanism
Prevents any damage to the material surface by minimising expansion forces during installation
Anti-rotation lock ensures the plug stays in place, allowing for straightforward fitting
Compatible with various screw types, including wood and chipboard screws, enhancing versatility
