Fischer Green Renewable Raw Wall Plug, 100 mm Length
- RS Stock No.:
- 675-841
- Mfr. Part No.:
- 524850
- Brand:
- Fischer
This image is representative of the product range
Subtotal (1 box of 45 units)*
$35.85
(exc. GST)
$39.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $35.85 | $0.797 |
*price indicative
- RS Stock No.:
- 675-841
- Mfr. Part No.:
- 524850
- Brand:
- Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Colour | Green | |
| Product Type | Wall Plug | |
| Length | 100mm | |
| Drill Diameter | 8 mm | |
| Material | Renewable Raw | |
| Drill Depth | 40 | |
| Standards/Approvals | 8C029 | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Colour Green | ||
Product Type Wall Plug | ||
Length 100mm | ||
Drill Diameter 8 mm | ||
Material Renewable Raw | ||
Drill Depth 40 | ||
Standards/Approvals 8C029 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer Hammer-in plug designed for fast and efficient installation in various substrates, ensuring both strength and versatility. Crafted with at least 50% renewable raw materials, it reflects an eco-friendly approach while delivering exceptional performance. The unique hammer-in stop feature prevents premature expansion, allowing for effortless installation. Featuring a robust design, this plug is equally effective for secure applications in timber substructures and solid materials. Whether fixing cables, pipes, or other attachments, the Hammerfix N Green plug stands out as a reliable choice for tradespeople seeking quality and sustainability in their fastening solutions.
Made with at least 50% renewable raw materials, promoting environmental sustainability
The integrated hammer-in stop prevents premature expansion, facilitating easy installation
Suitable for a variety of applications, including timber and metal substructures
Features a quick push-through and hammer-set installation process, reducing work time
Designed for both secure anchoring and subsequent dismantling with ease
Comes with an effective screw thread allowing for robust load-bearing capacity
Ideal for fixing cables and pipes, including in solid and aerated concrete
Offers durability and reliability comparable to traditional fixings
