Fischer Green Renewable Raw Wall Plug, 40 mm Length
- RS Stock No.:
- 675-807
- Mfr. Part No.:
- 567814
- Brand:
- Fischer
This image is representative of the product range
Subtotal (1 box of 45 units)*
$29.28
(exc. GST)
$32.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $29.28 | $0.651 |
*price indicative
- RS Stock No.:
- 675-807
- Mfr. Part No.:
- 567814
- Brand:
- Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Colour | Green | |
| Product Type | Wall Plug | |
| Length | 40mm | |
| Drill Diameter | 8 mm | |
| Material | Renewable Raw | |
| Drill Depth | 50 | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Colour Green | ||
Product Type Wall Plug | ||
Length 40mm | ||
Drill Diameter 8 mm | ||
Material Renewable Raw | ||
Drill Depth 50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer SX Plus Green expansion plug designed for reliable Anchoring in solid and perforated building materials while prioritising environmental sustainability. Manufactured with at least 50% renewable raw materials, this Anchor combines performance with eco-friendliness. Its innovative design allows for straightforward installation; the expansion-free neck prevents damage during the setting process, ensuring a secure fit without compromising the material surface. The four-way expansion mechanism guarantees optimal force distribution, making it Ideal for various applications, from hanging lamps to sturdy wall shelves. This plug is suitable for use with wood and chipboard screws, offering versatility for both pre-positioned and push-through installations.
Produced with a minimum of 50% renewable materials for eco-friendly use
The four-way expansion ensures maximum holding power in varied building materials
Designed with an anti-rotation lock for straightforward and secure installation
Prevents expansion forces from damaging the surface during installation
Special fixing wings offer pre-fixation for easy one-handed operation
Compatible with wood and chipboard screws as well as stud screws
Efficiently anchors itself in various materials, including concrete and perforated bricks
Lightweight yet robust, making it Ideal for both household and commercial applications
