RS PRO Steel Wall Box, IP66, 400 mm x 300 mm x 150mm
- RS Stock No.:
- 758-7087
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 758-7087
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| External Height | 400 mm | |
| External Width | 300 mm | |
| External Depth | 150mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Quick Release Lock | |
| Gland Plate | Yes | |
| Colour | Grey | |
| Application | Electrical | |
| External Mounting Type | Bracket | |
| Standards Met | RoHS Compliant | |
| Internal Mounting Type | Mounting Bosses | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
External Height 400 mm | ||
External Width 300 mm | ||
External Depth 150mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Quick Release Lock | ||
Gland Plate Yes | ||
Colour Grey | ||
Application Electrical | ||
External Mounting Type Bracket | ||
Standards Met RoHS Compliant | ||
Internal Mounting Type Mounting Bosses | ||
Fixing Kit No | ||
- COO (Country of Origin):
- LK
