RS PRO 304 Stainless Steel Wall Box, 300 mm x 300 mm x 120mm
- RS Stock No.:
- 667-0510
- Brand:
- RS PRO
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 667-0510
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| External Height | 300 mm | |
| External Width | 300 mm | |
| External Depth | 120mm | |
| Body Material | 304 Stainless Steel | |
| Door Lock Type | Key | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
External Height 300 mm | ||
External Width 300 mm | ||
External Depth 120mm | ||
Body Material 304 Stainless Steel | ||
Door Lock Type Key | ||
