Rittal AE Series Steel Wall Box, IP66, 1000 mm x 600 mm x 250mm
- RS Stock No.:
- 499-6371
- Mfr. Part No.:
- AE1090500
- Brand:
- Rittal
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$478.90
(exc. GST)
$526.79
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 5 | $478.90 |
| 6 + | $472.70 |
*price indicative
- RS Stock No.:
- 499-6371
- Mfr. Part No.:
- AE1090500
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 1000 mm | |
| External Width | 600 mm | |
| External Depth | 250mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Cam | |
| Gland Plate | Yes | |
| Colour | Grey | |
| Series | AE | |
| External Mounting Type | Bracket | |
| Fixing Kit | No | |
| Internal Mounting Type | Panel | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 1000 mm | ||
External Width 600 mm | ||
External Depth 250mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Cam | ||
Gland Plate Yes | ||
Colour Grey | ||
Series AE | ||
External Mounting Type Bracket | ||
Fixing Kit No | ||
Internal Mounting Type Panel | ||
- COO (Country of Origin):
- DE
Approvals
UL; CSA; TUV; VDE
Related links
- Rittal AE Series Steel Wall Box 800 mm x 600 mm x 250mm
- Rittal AE Series Steel Wall Box 650 mm x 400 mm
- Rittal AE Series Steel Wall Box 300 mm x 300 mm x 155mm
- Rittal AE Series Steel Wall Box 300 mm x 200 mm x 155mm
- Rittal AE Series Steel Wall Box 1200 mm x 600 mm x 300mm
- Rittal AE Series Steel Wall Box 500 mm x 400 mm x 210mm
- Rittal AE Series Steel Wall Box 380 mm x 600 mm x 210mm
- Rittal AE Series Steel Wall Box 700 mm x 500 mm x 250mm
