Better World
Schneider Electric Steel Wall Box, IP66, 700 mm x 500 mm x 250mm
- RS Stock No.:
- 236-2938
- Mfr. Part No.:
- NSYS3D7525
- Brand:
- Schneider Electric
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$842.82
(exc. GST)
$927.10
(inc. GST)
Units | Per unit |
---|---|
1 + | $842.82 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 236-2938
- Mfr. Part No.:
- NSYS3D7525
- Brand:
- Schneider Electric
Related links
- Schneider Electric Steel Wall Box, IP66, 700 mm x 500 mm x 250mm
- Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 700 mm...
- Schneider Electric Spacial S3X Series 304 Stainless Steel Wall...
- Schneider Electric Spacial S3D Series Steel Wall Box, IP66, 700 mm...
- Schneider Electric Wall Box, IP66, 700 mm x 500 mm x 250mm
- RS PRO 304 Stainless Steel Wall Box, IP66, 700 mm x 500 mm x 250mm
- Contactum Galvanised Steel Wall Box, IP66, 700 mm x 500 mm x 250mm
- Legrand Atlantic Series Steel Wall Box, IP66, 700 mm x 500 mm x 250mm