Schneider Electric Steel Wall Box, IP66, 600 mm x 800 mm x 300mm
- RS Stock No.:
- 220-0134
- Mfr. Part No.:
- NSYS3D6830P
- Brand:
- Schneider Electric
Discontinued
- RS Stock No.:
- 220-0134
- Mfr. Part No.:
- NSYS3D6830P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 600 mm | |
| External Width | 800 mm | |
| External Depth | 300mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 600 mm | ||
External Width 800 mm | ||
External Depth 300mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- FR
The Schneider Electric has spacial S3D plain door enclosure without mounting plate having dimension H600xW800xD300 mm. The enclosure has 1 door and the colour of this compact enclosure is grey. The surface finish is done with the epoxy-polyester powder and material used for enclosure is steel.
IP degree of protection IP66 conforming to IEC 60529
Certifications UL, BV, DNV, GUL, GL, LR
Green Premium product
Pro-active compliance
IK degree of protection IK08 conforming to IEC 62262
Certifications UL, BV, DNV, GUL, GL, LR
Green Premium product
Pro-active compliance
IK degree of protection IK08 conforming to IEC 62262
