Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 901-0514
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Current Type | AC | |
| Product Type | Analogue Voltmeter | |
| Cutout Height | 46mm | |
| Cutout Width | 46mm | |
| Depth | 39mm | |
| Standards/Approvals | CE, RoHS Compliant, TUV Certified | |
| Maximum Operating Temperature | 50°C | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Type AC | ||
Product Type Analogue Voltmeter | ||
Cutout Height 46mm | ||
Cutout Width 46mm | ||
Depth 39mm | ||
Standards/Approvals CE, RoHS Compliant, TUV Certified | ||
Maximum Operating Temperature 50°C | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
Analogue Moving Iron Voltmeter
Moving iron for AC current
Panel mounting
ABS & Polycarbonate enclosure
Case & Terminal protection material UL 94VO
1.5 Accuracy class
Operating temperature range -25̊C - +50̊C
Related links
- RS PRO RS PRO Series Analogue Voltmeter DC 46 mm
- RS PRO RS PRO Series Analogue Voltmeter AC 92 mm
- RS PRO RS PRO Series Analogue Voltmeter AC 68 mm
- RS PRO RS PRO Series Analogue Voltmeter AC ±1.5 % 92 mm
- RS PRO Analogue Voltmeter AC 1.5 %, 46 x 46 mm
- RS PRO RS PRO Series Analogue Voltmeter DC 92 mm
- RS PRO RS PRO Series Analogue Voltmeter DC 68 mm
- RS PRO EQ44 Series Analogue Voltmeter AC 45 mm