Socomec DIRIS Digiware U Series Digital Voltmeter AC, 90 mm, 18 mm
- RS Stock No.:
- 253-3728
- Mfr. Part No.:
- 48290106
- Brand:
- Socomec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-3728
- Mfr. Part No.:
- 48290106
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Digital Voltmeter | |
| Current Type | AC | |
| Cutout Height | 90mm | |
| Cutout Width | 18mm | |
| Series | DIRIS Digiware U | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Digital Voltmeter | ||
Current Type AC | ||
Cutout Height 90mm | ||
Cutout Width 18mm | ||
Series DIRIS Digiware U | ||
- COO (Country of Origin):
- FR
The Socomec DIRIS Digiware U-20 voltage acquisition module is used for DIRIS Digiware system for monitoring. It is adapted to all types of network (single-phase, three-phase).
No hazardous voltage on cabinet doors
8 alarms with configurable thresholds (low/high)
Plug & Play
Compact
Related links
- Socomec DIRIS Digiware U Series Digital Voltmeter DC 18 mm
- Socomec DIRIS Digiware LCD Digital Panel Multifunction Meter for Energy Temperature, 90 mm x 92 mm
- Socomec DIRIS Digiware Switched Mode DIN Rail Power Supply 264V ac AC 1 A Output AC 15 W
- Socomec Cable For Use With DIRIS Digiware Idc
- Socomec DIRIS Capacitive Touch Screen Technology Digital Panel Multifunction Meter for Measurement Data
- RS PRO Digital Voltmeter AC/DC 90 mm, 90 mm
- Lascar DPM 3AS-BL Series Digital Voltmeter DC 18 mm, 38 mm
- Lascar DPM340 Series Digital Voltmeter DC 18 mm, 38 mm
