Microchip 1 Voltage Supervisor 3-Pin SOT-23
- RS Stock No.:
- 889-5581
- Mfr. Part No.:
- MCP120T-300I/TT
- Brand:
- Microchip
This image is representative of the product range
Add 15000 more to save $990.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,962.00
(exc. GST)
$2,157.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,000 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.654 | $1,962.00 | - |
| 15000 + | $0.588 | $1,764.00 | $990.00 |
*price indicative
- RS Stock No.:
- 889-5581
- Mfr. Part No.:
- MCP120T-300I/TT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Drain, Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 2.92V | |
| Reset Active Time | 700ms | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.3mm | |
| Length | 2.9mm | |
| Height | 950μm | |
| Series | MCP120 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Drain, Active Low | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 2.92V | ||
Reset Active Time 700ms | ||
Maximum Operating Temperature 85°C | ||
Width 1.3mm | ||
Length 2.9mm | ||
Height 950μm | ||
Series MCP120 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 5.5V | ||
MCP120 Microcontroller Supervisory and Reset Circuit
Supervisory & Reset Circuits - Microchip
Related links
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP120T-300I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP120T-270I/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.725 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 4.725 V SOT-23, MCP120T-315I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP100T-300I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP120T-450I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP130T-300I/TT
