Microchip 1 Voltage Supervisor 3-Pin 2.14 V SOT-23A, TC54VN2102ECB713

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 15 units)*

$14.04

(exc. GST)

$15.45

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10,005 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
15 - 735$0.936$14.04-
750 - 1485$0.913$13.702%
1500 +$0.898$13.474%

*price indicative

Packaging Options:
RS Stock No.:
768-1514
Mfr. Part No.:
TC54VN2102ECB713
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Sub Type

Voltage Detector

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Active Low, Open Drain

Mount Type

Surface

Package Type

SOT-23A

Pin Count

3

Minimum Operating Temperature

-40°C

Monitored Voltage

2.1V

Reset Threshold Voltage

2.14V

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

1.8mm

Series

TC54

Length

3.1mm

Height

1.3mm

Minimum Supply Voltage

700mV

Maximum Supply Voltage

10V

Automotive Standard

No

TC54 Voltage Supervisor


Supervisory & Reset Circuits - Microchip


  • RS Stock No. 0649523
  • Mfr. Part No. TC54VC3002ECB713
Each (On a Tape of 10)
$1.223
  • RS Stock No. 7681520
  • Mfr. Part No. TC54VN3002ECB713
Each (On a Tape of 15)
$0.936
  • RS Stock No. 9122834
  • Mfr. Part No. TC54VN2102ECB713
Each (On a Reel of 3000)
$0.929
  • RS Stock No. 7681514P
  • Mfr. Part No. TC54VN2102ECB713
Each (Supplied on a Reel)
$0.936

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy