Texas Instruments 1 Voltage Supervisor 8-Pin 1.16 V SOIC, TLC7701ID

This image is representative of the product range

Get a bulk buy discount

Add 19 more to save $0.95

View bulk pricing options

Subtotal (1 unit)*

$3.57

(exc. GST)

$3.93

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 18$3.57-
19 - 37$3.52$0.95
38 +$3.46$4.18

*price indicative

Packaging Options:
RS Stock No.:
356-9861
Mfr. Part No.:
TLC7701ID
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Supervisor

Sub Type

Micropower Supply

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Active High

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Operating Temperature

-40°C

Reset Threshold Voltage

1.16V

Maximum Operating Temperature

85°C

Length

5mm

Series

TLC7701

Width

3.98mm

Standards/Approvals

No

Height

1.75mm

Minimum Supply Voltage

2V

Automotive Standard

AEC-Q100

Maximum Supply Voltage

6V

MPU Supervisory & Reset Circuits, Texas Instruments, 0.8V to 2.99V


A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.

Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy