STMicroelectronics 1 Voltage Supervisor 4-Pin 3 V SOT-143, STM811SW16F
- RS Stock No.:
- 168-6324
- Mfr. Part No.:
- STM811SW16F
- Brand:
- STMicroelectronics
Add 15000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,251.00
(exc. GST)
$1,377.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 27 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.417 | $1,251.00 | - |
| 15000 + | $0.375 | $1,125.00 | 10% |
*price indicative
- RS Stock No.:
- 168-6324
- Mfr. Part No.:
- STM811SW16F
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Supervisor | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Push Pull, Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-143 | |
| Pin Count | 4 | |
| Monitored Voltage | 2.93V | |
| Minimum Operating Temperature | -40°C | |
| Reset Active Time | 280ms | |
| Reset Threshold Voltage | 3V | |
| Maximum Operating Temperature | 85°C | |
| Series | STM811 | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1.02mm | |
| Length | 3.04mm | |
| Minimum Supply Voltage | 1V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Supervisor | ||
Sub Type Microprocessor Supervisory Circuit | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Push Pull, Active Low | ||
Mount Type Surface | ||
Package Type SOT-143 | ||
Pin Count 4 | ||
Monitored Voltage 2.93V | ||
Minimum Operating Temperature -40°C | ||
Reset Active Time 280ms | ||
Reset Threshold Voltage 3V | ||
Maximum Operating Temperature 85°C | ||
Series STM811 | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1.02mm | ||
Length 3.04mm | ||
Minimum Supply Voltage 1V | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Reset Circuit IC, STMicroelectronics
Microprocessor Supply Voltage Supervisory & Reset Circuits
Related links
- STMicroelectronics 1 Voltage Supervisor 4-Pin 3 V SOT-143
- STMicroelectronics 1 Voltage Supervisor 4-Pin 3 V SOT-143, STM812SW16F
- STMicroelectronics 1 Voltage Supervisor 4-Pin 2.93 V SOT-143
- STMicroelectronics 1 Voltage Supervisor 4-Pin 3.15 V SOT-143
- STMicroelectronics 1 Voltage Supervisor 4-Pin 2.7 V SOT-143
- STMicroelectronics 1 Voltage Supervisor 4-Pin 2.63 V SOT-143-4, STM6315RDW13F
- STMicroelectronics 1 Voltage Supervisor 4-Pin 4.75 V SOT-143
- STMicroelectronics 1 Voltage Supervisor 4-Pin 2.93 V SOT-143, STM6315SDW13F
