Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP810T-450I/TT

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-4888
Mfr. Part No.:
MCP810T-450I/TT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Active High, Push Pull

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Minimum Operating Temperature

-40°C

Monitored Voltage

4.37V

Maximum Operating Temperature

85°C

Length

2.9mm

Height

950μm

Series

MCP810

Standards/Approvals

No

Width

1.3mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1V

Automotive Standard

No

COO (Country of Origin):
TH

MCP810 Processor Supervisory Circuit


Supervisory & Reset Circuits - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy