Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1316T-29LE/OT

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save $420.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$2,571.00

(exc. GST)

$2,829.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.857$2,571.00-
15000 +$0.829$2,487.00$420.00

*price indicative

RS Stock No.:
165-3361
Mfr. Part No.:
MCP1316T-29LE/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Supervisor

Sub Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Power Fail Detection

No

Output Driver

Push Pull, Active Low

Mount Type

Surface

Package Type

SOT-23

Pin Count

5

Reset Threshold Voltage

2.9V

Reset Active Time

2240ms

Minimum Operating Temperature

-40°C

Monitored Voltage

2.9V

Maximum Operating Temperature

125°C

Height

1.3mm

Standards/Approvals

No

Length

3.1mm

Series

MCP1316

Width

1.8mm

Maximum Supply Voltage

5.5V

Automotive Standard

No

Minimum Supply Voltage

1V

MCP1316 Microcontroller Supervisory and Reset Circuit


Supervisory & Reset Circuits - Microchip


  • RS Stock No. 7386285
  • Mfr. Part No. MCP1316T-29LE/OT
Each (In a Pack of 5)
$0.856
  • RS Stock No. 7386348
  • Mfr. Part No. MCP1322T-29LE/OT
Each (In a Pack of 5)
$1.242
  • RS Stock No. 1653290
  • Mfr. Part No. MCP1319MT-29LE/OT
Each (On a Reel of 3000)
$1.252
  • RS Stock No. 1653366
  • Mfr. Part No. MCP1320T-29LE/OT
Each (On a Reel of 3000)
$1.252

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy