Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1319MT-29LE/OT
- RS Stock No.:
- 165-3290
- Mfr. Part No.:
- MCP1319MT-29LE/OT
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$3,756.00
(exc. GST)
$4,131.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6,000 unit(s) shipping from 11 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $1.252 | $3,756.00 |
| 15000 + | $1.211 | $3,633.00 |
*price indicative
- RS Stock No.:
- 165-3290
- Mfr. Part No.:
- MCP1319MT-29LE/OT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Voltage Supervisor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Active High, Open Drain, Active Low, Push Pull | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Reset Active Time | 2240ms | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 2.9V | |
| Reset Threshold Voltage | 2.9V | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.3mm | |
| Length | 3.1mm | |
| Series | MCP1319 | |
| Standards/Approvals | No | |
| Width | 1.8mm | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Voltage Supervisor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Active High, Open Drain, Active Low, Push Pull | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Reset Active Time 2240ms | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 2.9V | ||
Reset Threshold Voltage 2.9V | ||
Maximum Operating Temperature 125°C | ||
Height 1.3mm | ||
Length 3.1mm | ||
Series MCP1319 | ||
Standards/Approvals No | ||
Width 1.8mm | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1V | ||
MCP1319M Microcontroller Supervisory and Reset Circuit
Supervisory & Reset Circuits - Microchip
Related links
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1319MT-29LE/OT
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1322T-29LE/OT
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1316T-29LE/OT
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1316MT-29LE/OT
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1318T-29LE/OT
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1320T-29LE/OT
- Microchip 1 Voltage Supervisor 5-Pin 4.6 V SOT-23, MCP1321T-29LE/OT
