Microchip 1 Voltage Supervisor 4-Pin SOT-143, MIC6315-30D2UY-TR

Subtotal (1 reel of 3000 units)*

$2,634.00

(exc. GST)

$2,898.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.878$2,634.00

*price indicative

RS Stock No.:
598-870
Mfr. Part No.:
MIC6315-30D2UY-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

Yes

Power Fail Detection

No

Package Type

SOT-143

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

MIC6315

Standards/Approvals

RoHS

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1V

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Inexpensive reset generator circuit designed to monitor power supplies in microprocessor-based systems. It asserts a reset signal when the power supply falls below a preset threshold or when the /MR input is forced low. Multiple reset threshold options are available to support systems powered by 3V, 3.3V, or 5V.

Precision voltage monitor

5 μA Supply Current

Manual reset input

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy