Texas Instruments, Voltage Regulator 40V TO-263 3-Pin
- RS Stock No.:
- 922-3375
- Mfr. Part No.:
- LM317KTTR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$500.00
(exc. GST)
$550.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $1.00 | $500.00 |
*price indicative
- RS Stock No.:
- 922-3375
- Mfr. Part No.:
- LM317KTTR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Length | 10.18mm | |
| Width | 8.41mm | |
| Series | LM317 | |
| Height | 4.44mm | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 4.2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Length 10.18mm | ||
Width 8.41mm | ||
Series LM317 | ||
Height 4.44mm | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 4.2V | ||
Automotive Standard No | ||
LM117/LM317 Adjustable Voltage Regulators
The Texas Instruments LM117/LM317 series of adjustable three-terminal positive voltage regulators are available with current ratings of 0.1, 0.5 and 1.5A. Output voltage range is from 1.25 V to 37 V and is set by two external resistors. These robust and reliable devices incorporate current limiting, thermal overload protection, and safe operating area protection.
Output Voltage Range: 1.2 V to 37 V
Output Current: 1.5 A (LM317), 0.5 A (LM317M), 0.1 A (LM317L)
Typical line regulation: 0.01%
Typical load regulation: 0.1%
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Related links
- Texas Instruments LM317KTTR, Voltage Regulator 40V TO-263 3-Pin
- Texas Instruments, Voltage Regulator -4.2V TO-263 3-Pin
- Infineon, Voltage Regulator 40V TO-263 3-Pin
- Texas Instruments, Voltage Regulator 40V TO-252 3-Pin
- Texas Instruments, Voltage Regulator 40V TO-92 3-Pin
- Texas Instruments, Voltage Regulator 40V TO-220 3-Pin
- Texas Instruments LM317AMDT/NOPB, Voltage Regulator 40V TO-252 3-Pin
- Texas Instruments LM317MDT/NOPB, Voltage Regulator 40V TO-252 3-Pin
