Infineon, Voltage Regulator 45V SCT595 5-Pin
- RS Stock No.:
- 919-8768
- Mfr. Part No.:
- TLE42962GV50HTSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,962.00
(exc. GST)
$2,157.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.654 | $1,962.00 | - |
| 6000 - 9000 | $0.637 | $1,911.00 | 2% |
| 12000 + | $0.628 | $1,884.00 | 3% |
*price indicative
- RS Stock No.:
- 919-8768
- Mfr. Part No.:
- TLE42962GV50HTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | SCT595 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 1μA | |
| Pin Count | 5 | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Height | 1mm | |
| Length | 2.9mm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 45V | |
| Minimum Input Voltage | 4V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type SCT595 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 1μA | ||
Pin Count 5 | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Height 1mm | ||
Length 2.9mm | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 45V | ||
Minimum Input Voltage 4V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
Infineon Voltage Regulator, 45V Maximum Input Voltage, 1μA Quiescent Current - TLE42962GV50HTSA1
This voltage regulator is a compact linear device designed to provide a stable positive supply for electronic systems. It accepts a wide input range and is intended for surface-mounted integration in space-constrained designs. The component is suitable where low standby current and tolerance to elevated ambient temperatures are required.
Features and Benefits:
• Accepts input voltages up to 45V enabling high-voltage operation
• Operates from a minimum input of 4V supporting low-voltage supplies
• Very low quiescent current of 1μA minimises standby power
• Positive polarity output simplifies system power-rail design
• Five-pin surface-mount format eases automated PCB assembly
• Rated for 150°C maximum temperature allows high-temperature use
• Operates from a minimum input of 4V supporting low-voltage supplies
• Very low quiescent current of 1μA minimises standby power
• Positive polarity output simplifies system power-rail design
• Five-pin surface-mount format eases automated PCB assembly
• Rated for 150°C maximum temperature allows high-temperature use
Applications
• Suitable for portable electronics requiring low Iq performance
• Ideal for industrial controls with wide input voltage demands
• Used for power conditioning in high-voltage 45V systems
• Can be used for compact consumer devices with limited PCB area
• Appropriate for prototypes needing surface-mounted components
• Ideal for industrial controls with wide input voltage demands
• Used for power conditioning in high-voltage 45V systems
• Can be used for compact consumer devices with limited PCB area
• Appropriate for prototypes needing surface-mounted components
What mounting considerations apply to this component?
It is supplied in a small surface-mount package requiring solder pad layout compatible with five terminals and accurate stencil apertures for reliable reflow attachment.
How does thermal stress influence placement on a board?
The device can tolerate junction temperatures up to 150°C so it should be positioned away from continuous high-power dissipating components to maintain margin below its maximum operating temperature.
What supply arrangements are compatible with its input range?
Systems with primary supplies between 4V and 45V can be regulated directly by this device, removing the need for intermediate pre-regulation when the input stays within that span.
How does package size affect dense assemblies?
The compact 2.9x1.6x1mm footprint reduces occupied board area, allowing closer component packing and conserving real estate on multi-layer assemblies.
Related links
- Infineon, Voltage Regulator 45V SCT595 5-Pin
- Infineon TLE42962GV50HTSA1, Voltage Regulator 45V SCT595 5-Pin
- Infineon, Voltage Regulator 18V SCT595 5-Pin
- Infineon TLS202B1MBV50HTSA1, Voltage Regulator 18V SCT595 5-Pin
- Infineon, Voltage Regulator 45V 5-Pin
- Infineon, Voltage Regulator 45V 4-Pin
- Infineon, Voltage Regulator 45V 3-Pin
- Infineon, Voltage Regulator 45V SOT-223 4-Pin
