Microchip, Voltage Regulator 6V SOT-89 3-Pin
- RS Stock No.:
- 912-6899
- Mfr. Part No.:
- MCP1700T-2502E/MB
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 912-6899
- Mfr. Part No.:
- MCP1700T-2502E/MB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 1.6μA | |
| Pin Count | 3 | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Series | MCP1700 | |
| Width | 2.29mm | |
| Height | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 1.6μA | ||
Pin Count 3 | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Series MCP1700 | ||
Width 2.29mm | ||
Height 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.3V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
MCP1700 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip, Voltage Regulator 6V SOT-89 3-Pin
- Microchip MCP1700T-2502E/MB, Voltage Regulator 6V SOT-89 3-Pin
- Microchip, Voltage Regulator 6V SOT-23 3-Pin
- Microchip MCP1700T-5002E/MB, Voltage Regulator 6V SOT-89 3-Pin
- Microchip MCP1700T-3302E/MB, Voltage Regulator 6V SOT-89 3-Pin
- Microchip, Voltage Regulator 16V SOT-89 3-Pin
- Microchip, Voltage Regulator 13.2V SOT-89 3-Pin
- Microchip, Voltage Regulator 28V SOT-89 3-Pin
