Microchip, Voltage Regulator 16V SOT-89 3-Pin
- RS Stock No.:
- 912-6744
- Mfr. Part No.:
- MCP1703T-5002E/MB
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $140.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$843.00
(exc. GST)
$927.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.843 | $843.00 | - |
| 5000 + | $0.815 | $815.00 | $140.00 |
*price indicative
- RS Stock No.:
- 912-6744
- Mfr. Part No.:
- MCP1703T-5002E/MB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 5μA | |
| Pin Count | 3 | |
| Length | 4.6mm | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Width | 2.6mm | |
| Series | MCP1703 | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 16V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 5μA | ||
Pin Count 3 | ||
Length 4.6mm | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Width 2.6mm | ||
Series MCP1703 | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 16V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MCP1703 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MCP1703T-5002E/MB, Voltage Regulator 16V SOT-89 3-Pin
- Microchip, Voltage Regulator 16V SOT-89 3-Pin
- Microchip, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703T-5002E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip, Voltage Regulator 13.2V SOT-89 3-Pin
- Microchip, Voltage Regulator 6V SOT-89 3-Pin
- Microchip Voltage Regulator 5 V, SOT-89 3-Pin
- Microchip MCP1754ST-5002E/MB, Voltage Regulator 16V SOT-89 3-Pin
