Microchip, Voltage Regulator 13.2V SOT-23A 3-Pin
- RS Stock No.:
- 912-2922
- Mfr. Part No.:
- MCP1702T-3002E/CB
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 912-2922
- Mfr. Part No.:
- MCP1702T-3002E/CB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23A | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 2μA | |
| Pin Count | 3 | |
| Height | 1.3mm | |
| Width | 1.8mm | |
| Standards/Approvals | EIA/JEDEC JESD51-7 | |
| Series | MCP1702 | |
| Length | 3.1mm | |
| Maximum Input Voltage | 13.2V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23A | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 2μA | ||
Pin Count 3 | ||
Height 1.3mm | ||
Width 1.8mm | ||
Standards/Approvals EIA/JEDEC JESD51-7 | ||
Series MCP1702 | ||
Length 3.1mm | ||
Maximum Input Voltage 13.2V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MCP1702 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MCP1702T-3002E/CB, Voltage Regulator 13.2V SOT-23A 3-Pin
- Microchip, Voltage Regulator 13.2V SOT-23A 3-Pin
- Microchip MCP1702T-3302E/CB, Voltage Regulator 13.2V SOT-23A 3-Pin
- Microchip, Voltage Regulator 13.2V SOT-89 3-Pin
- Microchip MCP1702T-2802E/CB, Voltage Regulator 13.2V SOT-23A 3-Pin
- Microchip MCP1702T-2502E/CB, Voltage Regulator 13.2V SOT-23A 3-Pin
- Microchip MCP1702T-1802E/CB, Voltage Regulator 13.2V SOT-23A 3-Pin
- Microchip MCP1702T-1202E/CB, Voltage Regulator 13.2V SOT-23A 3-Pin
