Microchip MIC3975YMM, Voltage Regulator 16V MSOP 8-Pin
- RS Stock No.:
- 910-1806
- Mfr. Part No.:
- MIC3975YMM
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 910-1806
- Mfr. Part No.:
- MIC3975YMM
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Maximum Input Voltage | 16 V | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Automotive Standard | No | |
| Height | 920 μm | |
| Length | 3 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 2.25 V | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 400 μA | |
| Series | MIC3975 | |
| Standards/Approvals | No | |
| Width | 3 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Maximum Input Voltage 16 V | ||
Package Type MSOP | ||
Pin Count 8 | ||
Automotive Standard No | ||
Height 920 μm | ||
Length 3 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 2.25 V | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 400 μA | ||
Series MIC3975 | ||
Standards/Approvals No | ||
Width 3 mm | ||
MIC3975 750mA Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip, Voltage Regulator 16V MSOP 8-Pin
- Microchip, Voltage Regulator 6.5V MSOP 8-Pin
- Microchip MIC5281-5.0YMME, Voltage Regulator 120V MSOP 8-Pin
- Microchip, Voltage Regulator 120V dc MSOP 8-Pin
- Microchip MIC2951-03YMM-TR, Voltage Regulator MSOP 8-Pin
- Microchip MIC5219-5.0YMM, Voltage Regulator 20V MSOP 8-Pin
- Microchip MIC5281-3.3YMME-TR, Voltage Regulator 120V MSOP 8-Pin
- Microchip MIC5282-3.3YMME-TR, Voltage Regulator 120V MSOP 8-Pin
