Microchip, Voltage Regulator 13.2V SOT-23A 3-Pin
- RS Stock No.:
- 889-5569
- Mfr. Part No.:
- MCP1702T-3302E/CB
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,361.00
(exc. GST)
$2,598.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.787 | $2,361.00 | - |
| 15000 + | $0.761 | $2,283.00 | 3% |
*price indicative
- RS Stock No.:
- 889-5569
- Mfr. Part No.:
- MCP1702T-3302E/CB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23A | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 2μA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Series | MCP1702 | |
| Height | 1.3mm | |
| Length | 3.1mm | |
| Width | 1.8mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 13.2V | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23A | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 2μA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Series MCP1702 | ||
Height 1.3mm | ||
Length 3.1mm | ||
Width 1.8mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 13.2V | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MCP1702 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MCP1702T-3302E/CB, Voltage Regulator 13.2V SOT-23A 3-Pin
- Microchip, Voltage Regulator 13.2V SOT-23A 3-Pin
- Microchip, Voltage Regulator 13.2V SOT-89 3-Pin
- Microchip MCP1702T-2802E/CB, Voltage Regulator 13.2V SOT-23A 3-Pin
- Microchip MCP1702T-3002E/CB, Voltage Regulator 13.2V SOT-23A 3-Pin
- Microchip MCP1702T-3302E/MB, Voltage Regulator 13.2V SOT-89 3-Pin
- Microchip MCP1702T-2502E/CB, Voltage Regulator 13.2V SOT-23A 3-Pin
- Microchip, Voltage Regulator 16V SOT-23A 3-Pin
