DiodesZetex AP2128K-3.3TRG1, Voltage Regulator 6V SOT-23 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$13.60

(exc. GST)

$15.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 700$0.136$13.60-
800 - 1400$0.133$13.302%
1500 +$0.131$13.103%

*price indicative

Packaging Options:
RS Stock No.:
828-7371
Mfr. Part No.:
AP2128K-3.3TRG1
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Package Type

SOT-23

Polarity

Positive

Mount Type

Surface

Quiescent Current

90μA

Pin Count

5

Height

1.3mm

Length

3.02mm

Series

AP2128

Standards/Approvals

No

Width

1.7mm

Maximum Input Voltage

6V

Maximum Operating Temperature

85°C

Minimum Input Voltage

2.5V

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc


LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy