DiodesZetex AP2127N-1.8TRG1, 5-Channel Low Noise LDO, Regulator, 1.8V, SOT-23 3-Pin
- RS Stock No.:
- 828-7369
- Mfr. Part No.:
- AP2127N-1.8TRG1
- Brand:
- DiodesZetex
This image is representative of the product range
Add 800 more to save $1.60
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$14.20
(exc. GST)
$15.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 June 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 700 | $0.142 | $14.20 | - |
| 800 - 1400 | $0.14 | $14.00 | $1.60 |
| 1500 + | $0.136 | $13.60 | $9.00 |
*price indicative
- RS Stock No.:
- 828-7369
- Mfr. Part No.:
- AP2127N-1.8TRG1
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Regulator | |
| Regulator Type | Low Noise LDO | |
| Output Voltage | 1.8V | |
| Number of Outputs | 5 | |
| Line Regulation | 5 mV | |
| Load Regulation | 10 mV | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 90μA | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Height | 1.1mm | |
| Series | AP2127 | |
| Width | 1.4mm | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Regulator | ||
Regulator Type Low Noise LDO | ||
Output Voltage 1.8V | ||
Number of Outputs 5 | ||
Line Regulation 5 mV | ||
Load Regulation 10 mV | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 90μA | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Switching Regulator No | ||
Height 1.1mm | ||
Series AP2127 | ||
Width 1.4mm | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 1.8V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
Related links
- DiodesZetex Regulator SOT-23 3-Pin
- DiodesZetex AP2138N-3.3TRG1 Regulator 3.3 V, SOT-23 3-Pin
- DiodesZetex Regulator 3.3 V, SOT-23 3-Pin
- DiodesZetex AP2126K-ADJTRG1 Regulator SOT-23 5-Pin
- DiodesZetex Regulator SOT-23 5-Pin
- DiodesZetex AP2121AK-3.3TRG1 Regulator 3.3 V, SOT-23 5-Pin
- Texas Instruments TLV70433DBVT Regulator 3.3 V, SOT-23 5-Pin
- DiodesZetex Regulator 3.3 V, SOT-23 5-Pin
