DiodesZetex AP7332-3333W6-7, Voltage Regulator 950 mW 6V SOT-26 6-Pin
- RS Stock No.:
- 822-8871
- Mfr. Part No.:
- AP7332-3333W6-7
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$12.80
(exc. GST)
$14.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 740 | $0.64 | $12.80 |
| 760 - 1480 | $0.625 | $12.50 |
| 1500 + | $0.615 | $12.30 |
*price indicative
- RS Stock No.:
- 822-8871
- Mfr. Part No.:
- AP7332-3333W6-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-26 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 80μA | |
| Pin Count | 6 | |
| Power Rating | 950mW | |
| Height | 1.3mm | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Series | AP7332 | |
| Length | 3.1mm | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOT-26 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 80μA | ||
Pin Count 6 | ||
Power Rating 950mW | ||
Height 1.3mm | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Series AP7332 | ||
Length 3.1mm | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- DiodesZetex, Voltage Regulator 950 mW 6V SOT-26 6-Pin
- DiodesZetex AP7312-1525W6-7, Voltage Regulator 950 mW 6V SOT-26 6-Pin
- DiodesZetex AP7312-1218W6-7, Voltage Regulator 950 mW 6V SOT-26 6-Pin
- DiodesZetex AP7331-33WG-7, Voltage Regulator 640 mW 6V SOT-25 5-Pin
- DiodesZetex AP7311-WG-7, Voltage Regulator 6V SOT-25 5-Pin
- DiodesZetex AP7365-33WG-7, Voltage Regulator 6V SOT-25 5-Pin
- DiodesZetex AP7335-33WG-7, Voltage Regulator 6V SOT-25 5-Pin
- DiodesZetex AP7335-WG-7, Voltage Regulator 6V SOT-25 5-Pin
