Texas Instruments TPS73801DCQR, Voltage Regulator 20V SOT-223 5-Pin
- RS Stock No.:
- 817-5408
- Mfr. Part No.:
- TPS73801DCQR
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 625 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$22.93
(exc. GST)
$25.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,425 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 620 | $4.586 | $22.93 | - |
| 625 - 1245 | $4.514 | $22.57 | 1% |
| 1250 + | $4.432 | $22.16 | 3% |
*price indicative
- RS Stock No.:
- 817-5408
- Mfr. Part No.:
- TPS73801DCQR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 1μA | |
| Pin Count | 5 | |
| Height | 1.65mm | |
| Length | 6.55mm | |
| Width | 3.55mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 2.2V | |
| Maximum Input Voltage | 20V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 1μA | ||
Pin Count 5 | ||
Height 1.65mm | ||
Length 6.55mm | ||
Width 3.55mm | ||
Standards/Approvals No | ||
Minimum Input Voltage 2.2V | ||
Maximum Input Voltage 20V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 1A, TPS Series, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 20V SOT-223 5-Pin
- Texas Instruments TPS7A4501DCQT, Voltage Regulator 20V SOT-223 5-Pin
- onsemi MC33269ST-3.3T3G, Voltage Regulator 20V SOT-223 4-Pin
- onsemi NCV1117ST33T3G, Voltage Regulator 20V SOT-223 4-Pin
- Microchip MIC5209-2.5YS-TR, Voltage Regulator 20V SOT-223 3-Pin
- onsemi NCP1117ST33T3G, Voltage Regulator 20V SOT-223 4-Pin
- onsemi NCV1117STAT3G, Voltage Regulator 20V SOT-223 4-Pin
- onsemi NCV1117ST50T3G, Voltage Regulator 20V SOT-223 4-Pin
