onsemi NCP5501DT33RKG, Voltage Regulator 16V 3-Pin
- RS Stock No.:
- 806-0895
- Mfr. Part No.:
- NCP5501DT33RKG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$16.35
(exc. GST)
$17.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Supply shortage
Due to limitations in the supply chain, stock is being assigned as it becomes available.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 600 | $0.654 | $16.35 |
| 625 - 1225 | $0.638 | $15.95 |
| 1250 + | $0.628 | $15.70 |
*price indicative
- RS Stock No.:
- 806-0895
- Mfr. Part No.:
- NCP5501DT33RKG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 3 | |
| Length | 6.73mm | |
| Height | 2.38mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Series | NCP5501 | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 16V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 3 | ||
Length 6.73mm | ||
Height 2.38mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Series NCP5501 | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 16V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard AEC-Q100 | ||
Low Dropout (LDO) Linear Voltage Regulators, 500mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi, Voltage Regulator 16V 3-Pin
- STMicroelectronics, Voltage Regulator 16V 3-Pin
- STMicroelectronics LF50CDT-TR, Voltage Regulator 16V 3-Pin
- STMicroelectronics L4941BDT-TR, Voltage Regulator 16V 3-Pin
- STMicroelectronics LF33CDT-TR, Voltage Regulator 16V 3-Pin
- STMicroelectronics LF25ABDT-TR, Voltage Regulator 16V 3-Pin
- STMicroelectronics LF120ABDT-TR, Voltage Regulator 16V 3-Pin
- STMicroelectronics LF25CDT-TR, Voltage Regulator 16V 3-Pin
