onsemi MC78M12ACDTRKG, Voltage Regulator 5 W 35V 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 630 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$6.24

(exc. GST)

$6.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 620$0.624$6.24-
630 - 1240$0.607$6.072%
1250 +$0.599$5.994%

*price indicative

Packaging Options:
RS Stock No.:
785-7061
Mfr. Part No.:
MC78M12ACDTRKG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Positive

Quiescent Current

6mA

Pin Count

3

Power Rating

5W

Standards/Approvals

No

Width

6.22mm

Series

MC78Mxx

Length

6.73mm

Height

2.38mm

Minimum Input Voltage

14V

Maximum Operating Temperature

125°C

Maximum Input Voltage

35V

Automotive Standard

AEC-Q100

MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor


The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.

Pb Free Packages available

Linear Voltage Regulators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy